846-064-558-808

Heilind Number:EDA846-064-558-808
Manufacturer:EDAC
Manufacturer Number:846-064-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-808

Detailed Description

Enhance the efficiency and durability of your electronic connections with these High Temp Card Edge Connectors. Designed for high-performance applications, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a 3 A amperage rating and precision-crafted Copper Alloy contacts, they guarantee reliable power transmission. The dual-row layout with 64 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, these connectors boast a right-angle mount orientation, making them suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Upgrade your connectivity solutions with these cutting-edge connectors.