846-064-558-812

Heilind Number:EDA846-064-558-812
Manufacturer:EDAC
Manufacturer Number:846-064-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-558-812

Detailed Description

Enhance your high temperature electronic setups with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure power transmission at an amperage of 3A. With a double-row configuration and 64 positions, they offer ample connectivity options for your PCB applications. Featuring a .125-inch pitch and .2-inch row spacing, they guarantee precise alignment during installation. Their right-angle mount orientation adds flexibility to your design, while their wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade your PCB connectivity with these durable and efficient connectors.