846-064-559-201

Heilind Number:EDA846-064-559-201
Manufacturer:EDAC
Manufacturer Number:846-064-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-559-201

Detailed Description

Elevate your PCB connection with our high temp card edge connectors, designed for durable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing made from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows and a total of 64 positions, they offer ample connectivity for your applications. Crafted with precision, the contacts are made of copper alloy, guaranteeing efficient signal transmission. The right-angle mount orientation allows for seamless integration, while the .125-inch pitch and .2-inch row spacing offer precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic setups. Explore our range of connectors to find the perfect fit for your project.