846-064-559-203

Heilind Number:EDA846-064-559-203
Manufacturer:EDAC
Manufacturer Number:846-064-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-559-203

Detailed Description

Enhance your high-temperature electronic connections with these high temp card edge connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they provide seamless board-to-board connectivity with 64 positions. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C guarantees stable performance in varied conditions. Perfect for industrial or automotive applications, these connectors are a crucial component in maintaining efficient and secure electronic connections. Elevate your PCB assembly with this essential connector.