846-064-559-208

Heilind Number:EDA846-064-559-208
Manufacturer:EDAC
Manufacturer Number:846-064-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-559-208

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a double row layout with 64 positions, ideal for seamlessly linking PCBs. Crafted from UL 94V-0 Diallyl Phthalate, they offer robust durability and reliability, while the copper alloy contact material ensures efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for demanding industrial environments. Upgrade your connectivity solutions with these high-quality connectors.