846-064-559-212

Heilind Number:EDA846-064-559-212
Manufacturer:EDAC
Manufacturer Number:846-064-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-559-212

Detailed Description

Elevate your connectivity solutions with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 64 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Trust in our innovative technology to streamline your board-to-board connections with efficiency and ease.