846-064-559-804

Heilind Number:EDA846-064-559-804
Manufacturer:EDAC
Manufacturer Number:846-064-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-559-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a vibrant green color and a durable construction, with UL 94V-0 Diallyl Phthalate housing ensuring optimal performance even in the most demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, each positioned at .125-inch pitch and .2-inch row spacing, they offer secure and efficient data transmission. With a total of 64 positions, these connectors provide ample connectivity options, while their right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a reliable solution for a wide range of industrial applications. Elevate your connectivity game with these high-performance Card Edge Connectors.