846-064-559-807

Heilind Number:EDA846-064-559-807
Manufacturer:EDAC
Manufacturer Number:846-064-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-559-807

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and a durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and reliable board-to-board connectivity. With 64 positions available, you can accommodate multiple connections with ease. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in the quality and efficiency of these connectors for seamless integration in your electronic systems.