846-064-559-812

Heilind Number:EDA846-064-559-812
Manufacturer:EDAC
Manufacturer Number:846-064-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-559-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature conditions. With a two-row design and 64 positions, they offer ample connectivity options for your PCB assembly. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Ideal for board-to-board applications, these connectors are engineered for a right-angle mount orientation, making them versatile for various setups. With an operating temperature range of -40 to 105 °C, they guarantee consistent performance in both extreme cold and hot environments. Trust in our connectors to deliver seamless and efficient connectivity for your projects.