846-064-560-201

Heilind Number:EDA846-064-560-201
Manufacturer:EDAC
Manufacturer Number:846-064-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-201

Detailed Description

Upgrade your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout and 64 positions, they offer ample connectivity for your PCB needs. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable power transmission. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a vital component for your electronic projects. Upgrade your setup today with this essential piece from our extensive range of PCB Connectors.