846-064-560-202

Heilind Number:EDA846-064-560-202
Manufacturer:EDAC
Manufacturer Number:846-064-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-202

Detailed Description

Elevate your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. These connectors, featuring a robust UL 94V-0 Diallyl Phthalate housing, ensure reliable performance under extreme conditions. With a current rating of 3 A, they offer efficient power transmission across their two rows of copper alloy contacts. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Boasting 64 positions, these connectors are ideal for high-density applications. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your PCB setup with these high-performance connectors, a must-have in any electronic assembly toolkit.