846-064-560-207

Heilind Number:EDA846-064-560-207
Manufacturer:EDAC
Manufacturer Number:846-064-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-207

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a 3A amperage rating and durable Copper Alloy contacts, they ensure efficient power transmission. The dual-row configuration with 64 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our quality craftsmanship for secure board-to-board connections.