846-064-560-208

Heilind Number:EDA846-064-560-208
Manufacturer:EDAC
Manufacturer Number:846-064-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy, they offer excellent conductivity for seamless data transmission. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, provides ample connectivity with 64 positions available. Whether you're building a computer or industrial equipment, these connectors are a perfect fit. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, they guarantee consistent performance in any application. Trust in our connectors for secure and efficient board-to-board connections.