846-064-560-212

Heilind Number:EDA846-064-560-212
Manufacturer:EDAC
Manufacturer Number:846-064-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-212

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also safe. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCB applications. The straight mount orientation and 64 positions make them versatile for various setups. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors ensure consistent functionality even in extreme conditions. Upgrade your connectivity solutions with our high-quality card edge connectors.