846-064-560-802

Heilind Number:EDA846-064-560-802
Manufacturer:EDAC
Manufacturer Number:846-064-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-802

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A and two rows of copper alloy contacts, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate 64 positions with precision, making them ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee long-lasting functionality. Perfect for professionals in need of dependable board-to-board connectivity solutions.