846-064-560-803

Heilind Number:EDA846-064-560-803
Manufacturer:EDAC
Manufacturer Number:846-064-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-803

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a double-row configuration and 64 positions, they offer ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Choose our Card Edge Connectors for quality and peace of mind in your connectivity solutions.