846-064-560-807

Heilind Number:EDA846-064-560-807
Manufacturer:EDAC
Manufacturer Number:846-064-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-807

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable performance. With two rows and a total of 64 positions, they provide ample connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors, a must-have in any engineer's toolkit.