846-064-560-808

Heilind Number:EDA846-064-560-808
Manufacturer:EDAC
Manufacturer Number:846-064-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-064-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-064-560-808

Detailed Description

Elevate your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a dual-row layout and 64 positions, they offer ample connectivity possibilities. The contact material, a copper alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for diverse industrial applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your PCB connections with these high-performance connectors.