846-066-500-808

Heilind Number:EDA846-066-500-808
Manufacturer:EDAC
Manufacturer Number:846-066-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-500-808

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, they provide a secure and seamless connection. Boasting two rows with a total of 66 positions, these connectors offer ample versatility for your PCB assembly needs. Their straight mount orientation and wide operating temperature range from -40 to 105 degrees Celsius make them ideal for a variety of industrial settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.