846-066-520-201

Heilind Number:EDA846-066-520-201
Manufacturer:EDAC
Manufacturer Number:846-066-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and feature UL 94V-0 Diallyl Phthalate housing for superior durability. With two rows and a total of 66 positions, they offer ample connectivity options. Crafted with Copper Alloy contacts, they ensure reliable signal transmission. Their .125-inch pitch and .2-inch row spacing provide seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for various industrial applications. Trust in our connectors for efficient and secure board-to-board connectivity.