846-066-520-207

Heilind Number:EDA846-066-520-207
Manufacturer:EDAC
Manufacturer Number:846-066-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green hue and boast a 3 A amperage. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable power transmission. With two rows and 66 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for secure and efficient board-to-board connections. Elevate your connectivity solutions with these essential components.