846-066-520-212

Heilind Number:EDA846-066-520-212
Manufacturer:EDAC
Manufacturer Number:846-066-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-520-212

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Boasting a vibrant green color, these connectors not only stand out visually but also offer exceptional functionality with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide reliable and efficient connections for your PCB components. With a total of 66 positions, these connectors offer ample room for your connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your board-to-board connections with these premium card edge connectors.