846-066-520-802

Heilind Number:EDA846-066-520-802
Manufacturer:EDAC
Manufacturer Number:846-066-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-520-802

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With two rows of 66 positions, they offer ample connectivity for your applications. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation on PCBs, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Elevate your electronic designs with the superior quality and performance of our Card Edge Connectors.