846-066-520-807

Heilind Number:EDA846-066-520-807
Manufacturer:EDAC
Manufacturer Number:846-066-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-520-807

Detailed Description

Elevate your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these green connectors feature a double-row layout with a total of 66 positions, ensuring secure and efficient board-to-board connectivity. With a contact material of copper alloy and a housing made of UL 94V-0 Diallyl Phthalate, these connectors guarantee reliable conductivity and compliance with industry standards. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments where stability is crucial. Trust in our products to power your connections with precision and reliability.