846-066-520-808

Heilind Number:EDA846-066-520-808
Manufacturer:EDAC
Manufacturer Number:846-066-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-520-808

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee secure power transmission. The 2-row design with a total of 66 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for straight mounting orientation on your PCB, these connectors are built to withstand extreme operating temperatures ranging from -40 to 105°C. Trust in our superior quality connectors for seamless board-to-board connections in your electronic applications.