846-066-521-202

Heilind Number:EDA846-066-521-202
Manufacturer:EDAC
Manufacturer Number:846-066-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-202

Detailed Description

Enhance your high-temperature PCB connections with our top-notch Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliability under pressure. With a dual-row configuration, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Boasting 66 positions and a straight mount orientation, they provide ample versatility for your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any robust electronic system. Upgrade your setup today with these green-colored connectors.