846-066-521-203

Heilind Number:EDA846-066-521-203
Manufacturer:EDAC
Manufacturer Number:846-066-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-203

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of precision-engineered Copper Alloy contacts, they guarantee efficient power transmission at 3A. The .125 inch pitch and .2 inch row spacing ensure secure PCB-to-PCB connections, while the straight mount orientation simplifies installation. Boasting a generous 66 positions, they offer ample flexibility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for reliable and durable board-to-board connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.