846-066-521-204

Heilind Number:EDA846-066-521-204
Manufacturer:EDAC
Manufacturer Number:846-066-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Engineered for optimal performance, these green connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding conditions. With a current rating of 3 A and copper alloy contacts, they offer efficient power transmission. Designed with two rows and 66 positions, these connectors provide ample connectivity options for your PCBs. The 0.125-inch pitch and 0.2-inch row spacing facilitate easy integration, while the straight mount orientation offers versatile installation possibilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications where reliability is paramount. Trust in our connectors to deliver seamless board-to-board connections in even the harshest environments.