846-066-521-207

Heilind Number:EDA846-066-521-207
Manufacturer:EDAC
Manufacturer Number:846-066-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-207

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a double row configuration and a total of 66 positions, they offer ample connectivity options for various applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for critical systems that require stability under extreme conditions. Whether for industrial, automotive, or aerospace use, trust in our Card Edge Connectors to deliver exceptional performance. Elevate your connectivity standards today.