846-066-521-208

Heilind Number:EDA846-066-521-208
Manufacturer:EDAC
Manufacturer Number:846-066-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these green connectors feature a housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, they provide efficient power transmission. Boasting a double-row configuration with 66 positions and a pitch of .125 inches, they offer ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your system's connectivity with these rugged and high-performance connectors.