846-066-521-212

Heilind Number:EDA846-066-521-212
Manufacturer:EDAC
Manufacturer Number:846-066-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row configuration and 66 positions, they offer ample connectivity options while maintaining efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating caters to power-intensive applications. Featuring a .125-inch pitch and .2-inch row spacing, these connectors facilitate seamless board-to-board connections. Their straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, they can withstand extreme thermal conditions. Take your project to the next level with these green-colored connectors, a must-have in any electronic setup.