846-066-521-802

Heilind Number:EDA846-066-521-802
Manufacturer:EDAC
Manufacturer Number:846-066-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-802

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are built to withstand even the most demanding environments, thanks to their UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing, along with 66 positions, offer versatility in your PCB setups. Whether you require a straight or right-angle mount orientation, these connectors deliver seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in extreme conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.