846-066-521-803

Heilind Number:EDA846-066-521-803
Manufacturer:EDAC
Manufacturer Number:846-066-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a dual-row configuration and 66 positions, they offer ample room for seamless PCB integration. The contact material, made from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver consistent and efficient performance, whether in industrial machinery, automotive systems, or other critical electronic devices. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a dual-row configuration and 66 positions, they offer ample room for seamless PCB integration. The contact material, made from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver consistent and efficient performance, whether in industrial machinery, automotive systems, or other critical electronic devices.