846-066-521-807

Heilind Number:EDA846-066-521-807
Manufacturer:EDAC
Manufacturer Number:846-066-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-807

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a double-row configuration and a total of 66 positions, they offer ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in their straight mount orientation for easy installation, making them a vital component in your connectivity solutions. Elevate your PCB connections with these high-quality Card Edge Connectors.