846-066-521-808

Heilind Number:EDA846-066-521-808
Manufacturer:EDAC
Manufacturer Number:846-066-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. The two-row configuration with 66 positions ensures efficient signal transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability is paramount. Add a touch of efficiency to your setup with these green connectors, perfect for board-to-board connections. Upgrade to our Card Edge Connectors today and experience the difference in your connectivity solutions.