846-066-521-812

Heilind Number:EDA846-066-521-812
Manufacturer:EDAC
Manufacturer Number:846-066-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-521-812

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually distinctive but also offer exceptional functionality. With an amperage rating of 3 A and housing made of UL 94V-0 Diallyl Phthalate, they ensure safe and efficient power transmission. Boasting two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide a secure and stable connection. With a total of 66 positions, these connectors offer ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Perfect for use in PCB assemblies, these Card Edge Connectors are a must-have for any project requiring high-performance connectivity.