846-066-522-201

Heilind Number:EDA846-066-522-201
Manufacturer:EDAC
Manufacturer Number:846-066-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a copper alloy contact material, they offer reliable conductivity, while their two-row configuration with 66 positions ensures versatile connectivity options. The straight mount orientation and .125-inch pitch make them easy to integrate into your PCB layout, with a row spacing of .2 inches for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your critical applications. Upgrade your PCB connections with our high-quality Card Edge Connectors.