846-066-522-202

Heilind Number:EDA846-066-522-202
Manufacturer:EDAC
Manufacturer Number:846-066-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a dual-row configuration and a total of 66 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a diverse range of applications. Trust in our connectors to deliver exceptional performance and longevity for your electronic projects.