846-066-522-204

Heilind Number:EDA846-066-522-204
Manufacturer:EDAC
Manufacturer Number:846-066-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-522-204

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors offer a secure link for power and signal transmission. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, they ensure both performance and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they provide efficient connectivity for your 66 positions. Suitable for straight mounting orientation, these connectors are built to withstand temperatures ranging from -40 to 105°C. Perfect for industrial applications, they are essential components for ensuring seamless board-to-board connections in your electronic systems. Elevate your PCB design with our reliable and high-performance Card Edge Connectors.