846-066-522-207

Heilind Number:EDA846-066-522-207
Manufacturer:EDAC
Manufacturer Number:846-066-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and boast a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 66 positions, they offer ample connectivity options for your circuitry. Each connector is meticulously engineered with copper alloy contacts, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in our high-quality connectors to deliver exceptional performance and longevity in your electronic assemblies.