846-066-522-802

Heilind Number:EDA846-066-522-802
Manufacturer:EDAC
Manufacturer Number:846-066-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-522-802

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, they offer reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the 66 positions cater to diverse connection needs. Perfect for board-to-board applications, these connectors guarantee secure and efficient data transmission even in harsh environments, with an operating temperature range from -40 to 105 °C. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.