846-066-522-807

Heilind Number:EDA846-066-522-807
Manufacturer:EDAC
Manufacturer Number:846-066-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-522-807

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing ensuring reliability and safety. With a green color for easy identification, they offer a current rating of 3A, making them ideal for power transmission. The two rows of copper alloy contacts provide efficient signal transfer, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Offering 66 positions, these connectors support versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their suitability for various applications. Trust in our high-quality connectors to meet your connectivity needs with durability and precision.