846-066-522-812

Heilind Number:EDA846-066-522-812
Manufacturer:EDAC
Manufacturer Number:846-066-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-522-812

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With two rows and a total of 66 positions, they offer ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where robust and dependable connectivity is essential. Upgrade your PCB connections with these rugged and efficient Card Edge Connectors.