846-066-526-201

Heilind Number:EDA846-066-526-201
Manufacturer:EDAC
Manufacturer Number:846-066-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-526-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are rated for an impressive 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure reliable operation even in high-temperature environments, with an operating range of -40 to 105 °C. With two rows of 66 positions each, they offer ample connectivity options for your application. The copper alloy contact material and 0.125-inch pitch guarantee secure and efficient data transmission. Whether for industrial or commercial use, these straight-mount connectors are a versatile choice for your PCB assembly needs. Upgrade your systems with these reliable and high-quality components.