846-066-526-204

Heilind Number:EDA846-066-526-204
Manufacturer:EDAC
Manufacturer Number:846-066-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-526-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With two rows of 66 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient and secure electronic connections.