846-066-526-207

Heilind Number:EDA846-066-526-207
Manufacturer:EDAC
Manufacturer Number:846-066-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-526-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-526-207

Detailed Description

Discover our High Temp Card Edge Connectors in a vibrant green hue, designed for seamless integration in your electronics projects. With an amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With two rows and a total of 66 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Whether for straight or right-angle mounting, these connectors promise secure attachment. Operate confidently in extreme environments with an impressive temperature range of -40 to 105°C. Perfect for various applications, they are a valuable addition to any project requiring reliable board-to-board connectivity. Explore our range of PCB connectors to find the perfect solution for your needs.