846-066-526-802

Heilind Number:EDA846-066-526-802
Manufacturer:EDAC
Manufacturer Number:846-066-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-526-802

Detailed Description

Upgrade your high-temperature connectivity with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they provide a secure connection for up to 66 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-performance connectors.