846-066-526-803

Heilind Number:EDA846-066-526-803
Manufacturer:EDAC
Manufacturer Number:846-066-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-526-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a sturdy construction, they can withstand operating temperatures ranging from -40 to 105 °C. Each connector boasts dual rows, offering efficient power delivery with a 3 A amperage rating. The contact material, crafted from Copper Alloy, ensures optimal conductivity for seamless data transmission. With 66 positions and a pitch of .125 inches, these connectors are perfect for intricate PCB designs. Their straight mount orientation and row spacing of .2 inches allow for easy installation and maintenance. Trust in the quality of our Card Edge Connectors for your connectivity needs.