846-066-526-807

Heilind Number:EDA846-066-526-807
Manufacturer:EDAC
Manufacturer Number:846-066-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-526-807

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With two rows and a total of 66 positions spaced at a pitch of .125 inches, they offer seamless board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Their straight mount orientation and compact design make them easy to install and integrate into your circuit boards. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.