846-066-540-201

Heilind Number:EDA846-066-540-201
Manufacturer:EDAC
Manufacturer Number:846-066-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are built to withstand high temperatures, making them perfect for a variety of applications. With a 3A amperage rating and durable housing material composed of UL 94V-0 Diallyl Phthalate, reliability is guaranteed. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity. Offering 66 positions in total, these connectors are essential for efficient board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and stability in any environment. Trust in our superior quality connectors for all your electronic needs.